Part Details for MTA4ATF51264HZ-3G2J1 by Micron Technology Inc
Overview of MTA4ATF51264HZ-3G2J1 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MTA4ATF51264HZ-3G2J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7019
|
Newark | Sdram, Ddr4 Sodimm, 4Gb, 1.6Ghz, Memory Speed:1Mhz, Module Memory:Pc4-3200, Module Form Factor:260-Pin Ddr4 Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:512M X 64Bit, Supply Voltage Min:1.14V Rohs Compliant: Yes |Micron MTA4ATF51264HZ-3G2J1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$28.0100 / $33.4700 | Buy Now |
DISTI #
57AJ0152
|
Newark | Sdram, Ddr4 So-Dimm, 4 Gb Rohs Compliant: Yes |Micron MTA4ATF51264HZ-3G2J1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9300 / $62.2100 | Buy Now |
Part Details for MTA4ATF51264HZ-3G2J1
MTA4ATF51264HZ-3G2J1 CAD Models
MTA4ATF51264HZ-3G2J1 Part Data Attributes:
|
MTA4ATF51264HZ-3G2J1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA4ATF51264HZ-3G2J1
Micron Technology Inc
DDR DRAM Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | Micron | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N260 | |
Length | 69.6 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 260 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.13 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 2.5 mm |
Alternate Parts for MTA4ATF51264HZ-3G2J1
This table gives cross-reference parts and alternative options found for MTA4ATF51264HZ-3G2J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA4ATF51264HZ-3G2J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTA4ATF51264HZ-3G2XX | DDR DRAM Module, 512MX64, CMOS, SODIMM-260 | Micron Technology Inc | MTA4ATF51264HZ-3G2J1 vs MTA4ATF51264HZ-3G2XX |
MTA4ATF51264HZ-3G2R1 | DDR4 DRAM Module, | Micron Technology Inc | MTA4ATF51264HZ-3G2J1 vs MTA4ATF51264HZ-3G2R1 |
MTA4ATF51264HZ-3G2J2 | DDR DRAM Module, | Micron Technology Inc | MTA4ATF51264HZ-3G2J1 vs MTA4ATF51264HZ-3G2J2 |
MTA4ATF51264HZ-3G2E1 | DDR DRAM Module, 512MX64, CMOS, SODIMM-260 | Micron Technology Inc | MTA4ATF51264HZ-3G2J1 vs MTA4ATF51264HZ-3G2E1 |