-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF ON 4PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
4 In Stock |
|
$18.3500 / $27.5400 | Buy Now |
DISTI #
51524301
|
Verical | Switch Toggle ON OFF ON 4PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 3 |
|
$29.2630 / $35.8020 | Buy Now |
DISTI #
000000000000004163
|
Sager | Toggle Switches 4P ON-OFF-ON LUG | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF ON 4PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
4 In Stock |
|
$18.3500 / $27.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTA406P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTA406P
TE Connectivity
TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | LONG BAT | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 12.5 mm | |
Body Length or Diameter | 22.6 mm | |
Bushing Length | 0.32 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for MTA406P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA406P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTA406P | knitter-switch | Check for Price | Toggle Switch, 4PDT, On-off-on, Latched, 6A, 6VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ROHS COMPLIANT | MTA406P vs MTA406P |