Part Details for MTA206R by knitter-switch
Overview of MTA206R by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA206R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTA206R
|
TME | Switch: toggle, Pos: 2, DPDT, (ON)-ON, 6A/125VAC, 6A/6VDC, -45÷140°C Min Qty: 1 | 16 |
|
$7.6500 / $10.7300 | Buy Now |
Part Details for MTA206R
MTA206R CAD Models
MTA206R Part Data Attributes:
|
MTA206R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MTA206R
knitter-switch
Toggle Switch, DPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Type | LEVER | |
Additional Feature | UL APPROVED, ROHS COMPLIANT | |
Body Breadth | 13 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | M6X0.75 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@6VDC | |
Contact Function | (ON)-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | WATER PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MTA206R
This table gives cross-reference parts and alternative options found for MTA206R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA206R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A208SYZQ | Toggle Switch, DPDT, Latched And Momentary, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded | TE Connectivity / Elcon Power Connectors | MTA206R vs A208SYZQ |
5642AB | Toggle Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded | APEM Inc | MTA206R vs 5642AB |
A208SYZQ | Toggle Switch, DPDT, Momentary, 2A, 30VDC, Solder Terminal, Baton Long Type Actuator, Panel Mount-threaded | TE Connectivity | MTA206R vs A208SYZQ |
7208SYZQE | Toggle Switch, DPDT, On-(on), Latched And Momentary, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | MTA206R vs 7208SYZQE |