Part Details for MT9VDDT6472HG-40BXX by Micron Technology Inc
Overview of MT9VDDT6472HG-40BXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9VDDT6472HG-40BXX
MT9VDDT6472HG-40BXX CAD Models
MT9VDDT6472HG-40BXX Part Data Attributes
|
MT9VDDT6472HG-40BXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9VDDT6472HG-40BXX
Micron Technology Inc
DDR DRAM Module, 64MX72, 0.7ns, CMOS, MO-224, SODIMM-200
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N200 | |
JESD-609 Code | e0 | |
Length | 67.585 mm | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Width | 35.56 mm |
Alternate Parts for MT9VDDT6472HG-40BXX
This table gives cross-reference parts and alternative options found for MT9VDDT6472HG-40BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9VDDT6472HG-40BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9VDDT6472HY-40BXX | DDR DRAM Module, 64MX72, 0.7ns, CMOS, LEAD FREE, MO-224, SODIMM-200 | Micron Technology Inc | MT9VDDT6472HG-40BXX vs MT9VDDT6472HY-40BXX |