Memory
MT9VDDT1672PHIY-265XX
Micron Technology Inc
Description: DDR DRAM Module, 16MX72, 0.75ns, CMOS, LEAD FREE, SODIMM-200

Overview of MT9VDDT1672PHIY-265XX by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT9VDDT1672PHIY-265XX by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT9VDDT1672PHIY-265XX by Micron Technology Inc

MT9VDDT1672PHIY-265XX
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
MODULE
Package Description
DIMM,
Pin Count
200
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N200
JESD-609 Code
e4
Memory Density
1207959552 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
200
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX72
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MT9VDDT1672PHIY-265XX
    Micron Technology Inc
    DDR DRAM Module, 16MX72, 0.75ns, CMOS, LEAD FREE, SODIMM-200
    VS

Alternate Parts for MT9VDDT1672PHIY-265XX

This table gives cross-reference parts and alternative options found for MT9VDDT1672PHIY-265XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9VDDT1672PHIY-265XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT9VDDT1672PHG-265XX DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672PHG-265XX
MT9VDDT1672PHIG-265XX DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672PHIG-265XX
MT9VDDT1672PHI-265XX DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672PHI-265XX
MT9VDDT1672HY-265XX DDR DRAM Module, 16MX72, 0.75ns, CMOS, LEAD FREE, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672HY-265XX
MT9VDDT1672HIY-265XX DDR DRAM Module, 16MX72, 0.75ns, CMOS, LEAD FREE, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672HIY-265XX
MT9VDDT1672HI-265XX DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672HI-265XX
MT9VDDT1672HG-265XX DDR DRAM Module, 16MX72, 0.75ns, CMOS, MO-224, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672HG-265XX
Part Number Description Manufacturer Compare
HYMD116M725BL8-J DDR DRAM Module, 16MX72, 0.7ns, CMOS, SODIMM-200 SK Hynix Inc MT9VDDT1672PHIY-265XX vs HYMD116M725BL8-J
M485L1624FU0-LA2 DDR DRAM Module, 16MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-200 Samsung Semiconductor MT9VDDT1672PHIY-265XX vs M485L1624FU0-LA2
W3EG7218S262AD4 DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 Microsemi Corporation MT9VDDT1672PHIY-265XX vs W3EG7218S262AD4
MT9VDDT1672HY-202 DDR DRAM Module, 16MX72, 0.8ns, CMOS, PDMA200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672HY-202
MT9VDDT1672HG-335 DDR DRAM Module, 16MX72, 0.7ns, CMOS, PDMA200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672HG-335
MT9VDDT1672HY-335XX DDR DRAM Module, 16MX72, 0.7ns, CMOS, LEAD FREE, MO-224, SODIMM-200 Micron Technology Inc MT9VDDT1672PHIY-265XX vs MT9VDDT1672HY-335XX
MC-4516DC72F-A12 Synchronous DRAM Module, 16MX72, 12ns, CMOS, DIMM-200 NEC Electronics Group MT9VDDT1672PHIY-265XX vs MC-4516DC72F-A12
IBM13Q16734HCA-10T Synchronous DRAM, 16MX72, 11.3ns, CMOS, DIMM-200 IBM MT9VDDT1672PHIY-265XX vs IBM13Q16734HCA-10T
HYMD216M726A6-K DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 SK Hynix Inc MT9VDDT1672PHIY-265XX vs HYMD216M726A6-K
HYMD116M725BL8-K DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-200 SK Hynix Inc MT9VDDT1672PHIY-265XX vs HYMD116M725BL8-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT9VDDT1672PHIY-265XX by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT9VDDT1672PHIY-265XX by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT9VDDT1672PHIY-265XX would you like to use for your alert(s)?
  • Please alert me when MT9VDDT1672PHIY-265XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT9VDDT1672PHIY-265XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT9VDDT1672PHIY-265XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT9VDDT1672PHIY-265XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT9VDDT1672PHIY-265XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT9VDDT1672PHIY-265XX by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: