MT9VDDF3272Y-40BK1
Micron Technology Inc
Description: Memory IC, 32MX72, CMOS, PDMA184

Overview of MT9VDDF3272Y-40BK1 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for MT9VDDF3272Y-40BK1 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT9VDDF3272Y-40BK1 by Micron Technology Inc

MT9VDDF3272Y-40BK1
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
DIMM, DIMM184
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
0.7 ns
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N184
Memory Density
2415919104 bit
Memory Width
72
Number of Terminals
184
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Standby Current-Max
0.036 A
Supply Current-Max
4.05 mA
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT9VDDF3272Y-40BK1
    Micron Technology Inc
    Memory IC, 32MX72, CMOS, PDMA184
    VS

Related Parts for MT9VDDF3272Y-40BK1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT9VDDF3272Y-40BK1 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT9VDDF3272Y-40BK1 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT9VDDF3272Y-40BK1 would you like to use for your alert(s)?
  • Please alert me when MT9VDDF3272Y-40BK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT9VDDF3272Y-40BK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT9VDDF3272Y-40BK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT9VDDF3272Y-40BK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT9VDDF3272Y-40BK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT9VDDF3272Y-40BK1 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: