MT9V112D00STC
Description: CMOS Sensor, 30fps, 1.70-3.60V, Square, DIE

Overview of MT9V112D00STC by Aptina Imaging

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for MT9V112D00STC by Aptina Imaging
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT9V112D00STC by Aptina Imaging

MT9V112D00STC
Aptina Imaging
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
APTINA IMAGING CORP
Reach Compliance Code
unknown
Array Type
FRAME TRANSFER
Body Breadth
5.8 mm
Body Height
1.27 mm
Body Length or Diameter
5.8 mm
Dynamic Range
71 dB
Frame Rate
30 fps
Housing
PLASTIC
Master Clock
27 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Optical Format
1/6 inch
Output Interface Type
2-WIRE INTERFACE
Output Range
1.70-3.60V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
SQUARE
Pixel Size
3.60X3.60 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Supply Voltage-Max
3.1 V
Supply Voltage-Min
2.5 V
Termination Type
SOLDER
Want to compare parts?
  1. MT9V112D00STC
    Aptina Imaging
    CMOS Sensor, 30fps, 1.70-3.60V, Square, DIE
    VS

Alternate Parts for MT9V112D00STC

This table gives cross-reference parts and alternative options found for MT9V112D00STC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V112D00STC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT9V112D00STC CMOS Sensor, 30fps, 1.70-3.60V, Square, DIE Micron Technology Inc MT9V112D00STC vs MT9V112D00STC
MT9V112D00STC MT9V112D00STC onsemi MT9V112D00STC vs MT9V112D00STC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT9V112D00STC by Aptina Imaging.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT9V112D00STC by Aptina Imaging

Select Manufacturer
Which Manufacturer of MT9V112D00STC would you like to use for your alert(s)?
  • Please alert me when MT9V112D00STC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT9V112D00STC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT9V112D00STC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT9V112D00STC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT9V112D00STC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT9V112D00STC by Aptina Imaging

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: