Part Details for MT9V024IA7XTM-DR1 by onsemi
Overview of MT9V024IA7XTM-DR1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MT9V024IA7XTM-DR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0079
|
Newark | Vga 1/3 Gs Cis/Jtray |Onsemi MT9V024IA7XTM-DR1 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2269 |
|
RFQ |
Part Details for MT9V024IA7XTM-DR1
MT9V024IA7XTM-DR1 CAD Models
MT9V024IA7XTM-DR1 Part Data Attributes
|
MT9V024IA7XTM-DR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V024IA7XTM-DR1
onsemi
CMOS Image Sensor, Digital, Global Shutter,VGA, 1/3", IBGA-52, 260-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IBGA-52 | |
Package Description | IBGA-52 | |
Manufacturer Package Code | 503AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2017-01-23 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AEC-Q100; GLOBAL SHUTTER | |
Array Type | FRAME | |
Frame Rate | 60 fps | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/3 inch | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |