Part Details for MT9RTF12872FY-667 by Micron Technology Inc
Overview of MT9RTF12872FY-667 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT9RTF12872FY-667
MT9RTF12872FY-667 CAD Models
MT9RTF12872FY-667 Part Data Attributes:
|
MT9RTF12872FY-667
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9RTF12872FY-667
Micron Technology Inc
Memory IC, 128MX72, CMOS, PDMA240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 9663676416 bit | |
Memory Width | 72 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Voltage-Nom (Vsup) | 1.55 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |