Part Details for MT9HTF3272Y-53EXX by Micron Technology Inc
Overview of MT9HTF3272Y-53EXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT9HTF3272Y-53EXX
MT9HTF3272Y-53EXX CAD Models
MT9HTF3272Y-53EXX Part Data Attributes:
|
MT9HTF3272Y-53EXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF3272Y-53EXX
Micron Technology Inc
DDR DRAM Module, 32MX72, 0.5ns, CMOS, LEAD FREE, MO-237, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 2415919104 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 30 mm |
Alternate Parts for MT9HTF3272Y-53EXX
This table gives cross-reference parts and alternative options found for MT9HTF3272Y-53EXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HTF3272Y-53EXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBE25EC8AAFA-5C-E | DDR DRAM Module, 32MX72, 0.5ns, CMOS, LEAD FREE, DIMM-240 | Elpida Memory Inc | MT9HTF3272Y-53EXX vs EBE25EC8AAFA-5C-E |
MT9HTF3272IY-667XX | DDR DRAM Module, 32MX72, CMOS, LEAD FREE, MO-237, DIMM-240 | Micron Technology Inc | MT9HTF3272Y-53EXX vs MT9HTF3272IY-667XX |
M393T3253FG0-LCC | DDR DRAM Module, 32MX72, 0.6ns, CMOS, DIMM-240 | Samsung Semiconductor | MT9HTF3272Y-53EXX vs M393T3253FG0-LCC |
HYS72T32000HU-3S-A | DDR DRAM Module, 32MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | MT9HTF3272Y-53EXX vs HYS72T32000HU-3S-A |
MT9HVF3272Y-40EXX | DDR DRAM Module, 32MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | MT9HTF3272Y-53EXX vs MT9HVF3272Y-40EXX |
HYS72T32000HU-3S-A | DDR DRAM Module, 32MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Qimonda AG | MT9HTF3272Y-53EXX vs HYS72T32000HU-3S-A |
MT9HTF3272IY-53EXX | DDR DRAM Module, 32MX72, CMOS, LEAD FREE, MO-237, DIMM-240 | Micron Technology Inc | MT9HTF3272Y-53EXX vs MT9HTF3272IY-53EXX |
WV3HG32M72EER534AD6MG | DDR DRAM Module, 32MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | MT9HTF3272Y-53EXX vs WV3HG32M72EER534AD6MG |
M393T3253GZ3-CD5 | DDR DRAM, 32MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT9HTF3272Y-53EXX vs M393T3253GZ3-CD5 |
HYS72T32000GU-3-A | DDR DRAM Module, 32MX72, 0.45ns, CMOS, DIMM-240 | Infineon Technologies AG | MT9HTF3272Y-53EXX vs HYS72T32000GU-3-A |