Part Details for MT9HTF12872FZ-667H1N8 by Micron Technology Inc
Overview of MT9HTF12872FZ-667H1N8 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9HTF12872FZ-667H1N8
MT9HTF12872FZ-667H1N8 CAD Models
MT9HTF12872FZ-667H1N8 Part Data Attributes
|
MT9HTF12872FZ-667H1N8
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF12872FZ-667H1N8
Micron Technology Inc
DRAM, 128MX72, CMOS, PDMA240,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
JESD-609 Code | e3 | |
Memory Density | 9663676416 bit | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT9HTF12872FZ-667H1N8
This table gives cross-reference parts and alternative options found for MT9HTF12872FZ-667H1N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HTF12872FZ-667H1N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMP112F7EFR8C-Y5N3 | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX8, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | MT9HTF12872FZ-667H1N8 vs HMP112F7EFR8C-Y5N3 |