Part Details for MT9HTF12872AZY-800XX by Micron Technology Inc
Overview of MT9HTF12872AZY-800XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT9HTF12872AZY-800XX
MT9HTF12872AZY-800XX CAD Models
MT9HTF12872AZY-800XX Part Data Attributes:
|
MT9HTF12872AZY-800XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF12872AZY-800XX
Micron Technology Inc
DDR DRAM, 128MX72, CMOS, HALOGEN FREE, MO-237, UDIMM-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | HALOGEN FREE, MO-237, UDIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT9HTF12872AZY-800XX
This table gives cross-reference parts and alternative options found for MT9HTF12872AZY-800XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HTF12872AZY-800XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT112V7AFP8C-G7 | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, DIMM-240 | SK Hynix Inc | MT9HTF12872AZY-800XX vs HMT112V7AFP8C-G7 |
NT1GT72U4PA0BV-3C | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT9HTF12872AZY-800XX vs NT1GT72U4PA0BV-3C |
MT9JSF12872AIZ-1G6XX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | MT9HTF12872AZY-800XX vs MT9JSF12872AIZ-1G6XX |
MT9HTF12872FY-53XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, FBDIMM-240 | Micron Technology Inc | MT9HTF12872AZY-800XX vs MT9HTF12872FY-53XX |
M391T2863DZ3-CE6 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT9HTF12872AZY-800XX vs M391T2863DZ3-CE6 |
HYMP112R72P8-C4 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9HTF12872AZY-800XX vs HYMP112R72P8-C4 |
VR7EU286458FBA | DDR DRAM Module, 128MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | MT9HTF12872AZY-800XX vs VR7EU286458FBA |
VR5VR287214EBY | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | MT9HTF12872AZY-800XX vs VR5VR287214EBY |
NT1GT72U8PA0BE-37B | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT9HTF12872AZY-800XX vs NT1GT72U8PA0BE-37B |
VR5EU287218FBW | DDR DRAM Module, 128MX72, 0.45ns, CMOS, DIMM-240 | Viking Technology | MT9HTF12872AZY-800XX vs VR5EU287218FBW |