Part Details for MT9F002I12STCV-TB-DP by onsemi
Overview of MT9F002I12STCV-TB-DP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9F002I12STCV-TB-DP
MT9F002I12STCV-TB-DP CAD Models
MT9F002I12STCV-TB-DP Part Data Attributes
|
MT9F002I12STCV-TB-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9F002I12STCV-TB-DP
onsemi
CMOS Image Sensor, 14 MP, 1/2.3", ILCC-48, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | ILCC-48 | |
Manufacturer Package Code | 847AL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.70-3.10 V | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Data Rate | 96 Mbps | |
Dynamic Range | 65.3 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 4384 | |
Housing | PLASTIC/EPOXY | |
Master Clock | 64 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 75 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 1.4X1.4 µm | |
Sensitivity (V/lx.s) | 0.724 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-750 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 3288 |