Part Details for MT9D436G-6 by Micron Technology Inc
Overview of MT9D436G-6 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for MT9D436G-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$0.1500 | Buy Now |
Part Details for MT9D436G-6
MT9D436G-6 CAD Models
MT9D436G-6 Part Data Attributes
|
MT9D436G-6
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9D436G-6
Micron Technology Inc
Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 1.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MT9D436G-6
This table gives cross-reference parts and alternative options found for MT9D436G-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9D436G-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-424000A36FE-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | NEC Electronics America Inc | MT9D436G-6 vs MC-424000A36FE-60 |
KMM5364005BK/BKG-6 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MT9D436G-6 vs KMM5364005BK/BKG-6 |
MT36D436M-7L | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | MT9D436G-6 vs MT36D436M-7L |
MB8504E036AA-70SS | EDO DRAM Module, 4MX36, 70ns, CMOS, PSMA72, PLASTIC, SIMM-72 | FUJITSU Limited | MT9D436G-6 vs MB8504E036AA-70SS |
HYM364025GS-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Infineon Technologies AG | MT9D436G-6 vs HYM364025GS-60 |
HYM536A414ASLMG-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MT9D436G-6 vs HYM536A414ASLMG-60 |
KMM5364003BK/BKG-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MT9D436G-6 vs KMM5364003BK/BKG-6 |
HYM536410ALMG-70 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MT9D436G-6 vs HYM536410ALMG-70 |
STI364003-70GC | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MT9D436G-6 vs STI364003-70GC |
M53640410DB0-C50 | EDO DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | MT9D436G-6 vs M53640410DB0-C50 |