Part Details for MT9126ASR1 by Microchip Technology Inc
Overview of MT9126ASR1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MT9126ASR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9126ASR1-ND
|
DigiKey | IC TELECOM INTERFACE 28SOIC Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-MT9126ASR1
|
Mouser Electronics | Telecom Interface ICs Pb Free QUAD ADPCM TRANSCODER RoHS: Compliant | 0 |
|
$14.4500 | Order Now |
DISTI #
MT9126ASR1
|
Microchip Technology Inc | Pb Free QUAD ADPCM TRANSCODER, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.2500 / $22.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | Pb Free QUAD ADPCM TRANSCODER, 28 SOIC .300In T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MT9126ASR1
|
EBV Elektronik | ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 5V 28-Pin SOIC W (Alt: MT9126ASR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MT9126ASR1
MT9126ASR1 CAD Models
MT9126ASR1 Part Data Attributes
|
MT9126ASR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9126ASR1
Microchip Technology Inc
ADPCM Codec, A/MU-Law, 1-Func, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |