Part Details for MT90840AL1 by Microsemi Corporation
Overview of MT90840AL1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT90840AL1
MT90840AL1 CAD Models
MT90840AL1 Part Data Attributes
|
MT90840AL1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT90840AL1
Microsemi Corporation
Digital Time Switch, PQFP100, 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC-1, MQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC-1, MQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT90840AL1
This table gives cross-reference parts and alternative options found for MT90840AL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90840AL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7290820TF | Integrated Device Technology Inc | Check for Price | Digital Time Switch, PQFP100, PLASTIC, TQFP-100 | MT90840AL1 vs IDT7290820TF |
IDT7290820JG8 | Integrated Device Technology Inc | Check for Price | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | MT90840AL1 vs IDT7290820JG8 |
7290820JG8 | Integrated Device Technology Inc | Check for Price | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | MT90840AL1 vs 7290820JG8 |
MT9080BPR | Zarlink Semiconductor Inc | Check for Price | Digital Time Switch, CMOS, PQCC84, PLASTIC, LCC-84 | MT90840AL1 vs MT9080BPR |
IDT7290820BC | Integrated Device Technology Inc | Check for Price | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | MT90840AL1 vs IDT7290820BC |
MT9080BPR1 | Zarlink Semiconductor Inc | Check for Price | Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, LCC-84 | MT90840AL1 vs MT9080BPR1 |
MT90840AP1 | Microsemi Corporation | Check for Price | Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | MT90840AL1 vs MT90840AP1 |
MT90820APR | Zarlink Semiconductor Inc | Check for Price | Digital Time Switch, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | MT90840AL1 vs MT90820APR |
7290820JG8 | Renesas Electronics Corporation | Check for Price | Digital Time Switch, PQCC84 | MT90840AL1 vs 7290820JG8 |
SC4000 | NXP Semiconductors | Check for Price | IC TELECOM, DIGITAL TIME SWITCH, PQFP100, TQFP-100, Telecom Switching Circuit | MT90840AL1 vs SC4000 |