Part Details for MT90812AL1 by Microsemi Corporation
Overview of MT90812AL1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT90812AL1
MT90812AL1 CAD Models
MT90812AL1 Part Data Attributes
|
MT90812AL1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT90812AL1
Microsemi Corporation
Digital Time Switch, CMOS, PQFP64, 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CA-1, MQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CA-1, MQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT90812AL1
This table gives cross-reference parts and alternative options found for MT90812AL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90812AL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V70190PFG | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70190PFG |
IDT72V70190PF9 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70190PF9 |
72V70800PF9 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs 72V70800PF9 |
IDT72V70180PFG8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70180PFG8 |
IDT72V70190TF8 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70190TF8 |
MT90812AL | Digital Time Switch, CMOS, PQFP64, 14 X 20 MM, 2.80 MM HEIGHT, MO-112CA-1, MQFP-64 | Microsemi Corporation | MT90812AL1 vs MT90812AL |
IDT72V70800PF8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70800PF8 |
IDT72V70810PF | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70810PF |
IDT72V70810TF | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70810TF |
IDT72V70180PF8 | Digital Time Switch, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | MT90812AL1 vs IDT72V70180PF8 |