There are no models available for this part yet.
Overview of MT9041BP by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT9041BP by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 31 |
|
RFQ | ||||
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 28 Pin, Plastic, PLCC | 6 |
|
$33.7000 | Buy Now |
CAD Models for MT9041BP by Microsemi Corporation
Part Data Attributes for MT9041BP by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, MS-018AB, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.505 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.505 mm
|
Alternate Parts for MT9041BP
This table gives cross-reference parts and alternative options found for MT9041BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9041BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9041BPR1 | Telecom Circuit, 1-Func | Microchip Technology Inc | MT9041BP vs MT9041BPR1 |
MT9041BPR | SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, MS-018AB, LCC-28 | Microsemi Corporation | MT9041BP vs MT9041BPR |
Related Parts for MT9041BP
-
AT80C51RD2-3CSUMMicrocontrollers
-
MT9041BPR1Other Telecom ICs
-
AD5700-1ACPZ-RL7Other Analog ICs
-
TPS54426PWPRSwitching Regulator or Controllers
-
BUK9Y4R8-60EPower Field-Effect Transistors
-
TMS320C6202GLS250Digital Signal Processors
-
MAX813LCPAPower Management Circuits
-
TDA8578TLine Driver or Receivers
-
TDA8440Multiplexers or Switches