Part Details for MT8VDDT1664HDY-262XX by Micron Technology Inc
Overview of MT8VDDT1664HDY-262XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT8VDDT1664HDY-262XX
MT8VDDT1664HDY-262XX CAD Models
MT8VDDT1664HDY-262XX Part Data Attributes:
|
MT8VDDT1664HDY-262XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8VDDT1664HDY-262XX
Micron Technology Inc
DDR DRAM Module, 16MX64, 0.75ns, CMOS, LEAD FREE, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT8VDDT1664HDY-262XX
This table gives cross-reference parts and alternative options found for MT8VDDT1664HDY-262XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8VDDT1664HDY-262XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.