Part Details for MT8LSDT864HG-662C1 by Micron Technology Inc
Overview of MT8LSDT864HG-662C1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MT8LSDT864HG-662C1
MT8LSDT864HG-662C1 CAD Models
MT8LSDT864HG-662C1 Part Data Attributes:
|
MT8LSDT864HG-662C1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8LSDT864HG-662C1
Micron Technology Inc
Synchronous DRAM Module, 8MX64, 7ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT8LSDT864HG-662C1
This table gives cross-reference parts and alternative options found for MT8LSDT864HG-662C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8LSDT864HG-662C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V65801BLTQG-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MT8LSDT864HG-662C1 vs HYM7V65801BLTQG-8 |
MB8508S064CE-100DG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA144, PLASTIC, DIMM-144 | FUJITSU Limited | MT8LSDT864HG-662C1 vs MB8508S064CE-100DG |
STI648100G1-50VGS | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | Simple Tech Inc | MT8LSDT864HG-662C1 vs STI648100G1-50VGS |
HYM76V8M655HGLT6-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-144 | SK Hynix Inc | MT8LSDT864HG-662C1 vs HYM76V8M655HGLT6-8 |
MT8LSDT864HIY-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | MT8LSDT864HG-662C1 vs MT8LSDT864HIY-133XX |
HYM71V8M655ATU6-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MT8LSDT864HG-662C1 vs HYM71V8M655ATU6-8 |
MT4LSDT864HY-10EXX | Synchronous DRAM Module, 8MX64, 6ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | MT8LSDT864HG-662C1 vs MT4LSDT864HY-10EXX |
MT8LDT864HG-5 | Fast Page DRAM Module, 8MX64, 50ns, CMOS | Micron Technology Inc | MT8LSDT864HG-662C1 vs MT8LDT864HG-5 |
MT4LSDT864LHIG-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | MT8LSDT864HG-662C1 vs MT4LSDT864LHIG-133XX |
VP864648041BTGB-8L | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Vanguard International Semiconductor Corporation | MT8LSDT864HG-662C1 vs VP864648041BTGB-8L |