Part Details for MT88E43BSR1 by Microsemi Corporation
Overview of MT88E43BSR1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT88E43BSR1
MT88E43BSR1 CAD Models
MT88E43BSR1 Part Data Attributes
|
MT88E43BSR1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT88E43BSR1
Microsemi Corporation
Telephone Calling No Identification Circuit, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT88E43BSR1
This table gives cross-reference parts and alternative options found for MT88E43BSR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88E43BSR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88E43AS | Telephone Calling No Identification Circuit, CMOS, PDSO24, SOIC-24 | Microsemi Corporation | MT88E43BSR1 vs MT88E43AS |
MT8843ASR | Telephone Calling No Identification Circuit, CMOS, PDSO24, SOIC-24 | Zarlink Semiconductor Inc | MT88E43BSR1 vs MT8843ASR |
MT88E43BSR1 | Telephone Calling No Identification Circuit, CMOS, PDSO24 | Microchip Technology Inc | MT88E43BSR1 vs MT88E43BSR1 |
MT88E43ASR | Telephone Calling No Identification Circuit, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Zarlink Semiconductor Inc | MT88E43BSR1 vs MT88E43ASR |
MT88E43BSR | Telephone Calling No Identification Circuit, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Zarlink Semiconductor Inc | MT88E43BSR1 vs MT88E43BSR |
MT8843AS | Telephone Calling No Identification Circuit, CMOS, PDSO24, | Microsemi Corporation | MT88E43BSR1 vs MT8843AS |