Part Details for MT88E39ASR by Zarlink Semiconductor Inc
Overview of MT88E39ASR by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT88E39ASR
MT88E39ASR CAD Models
MT88E39ASR Part Data Attributes
|
MT88E39ASR
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT88E39ASR
Zarlink Semiconductor Inc
Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT88E39ASR
This table gives cross-reference parts and alternative options found for MT88E39ASR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88E39ASR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88E41ASR | Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 | Zarlink Semiconductor Inc | MT88E39ASR vs MT88E41ASR |
MT88E39ASR1 | Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Microsemi Corporation | MT88E39ASR vs MT88E39ASR1 |
MT88E39AS1 | Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Microsemi Corporation | MT88E39ASR vs MT88E39AS1 |
MT88E41AS | Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 | Microsemi Corporation | MT88E39ASR vs MT88E41AS |
MT88E39ASR | Telecom IC | Microsemi Corporation | MT88E39ASR vs MT88E39ASR |
MT88E39AS | Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Zarlink Semiconductor Inc | MT88E39ASR vs MT88E39AS |
MT88E39AS1 | Pb Free CNIC 1.1 | Microchip Technology Inc | MT88E39ASR vs MT88E39AS1 |
MT8841AS | Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 | Zarlink Semiconductor Inc | MT88E39ASR vs MT8841AS |