Part Details for MT72JSZS2G72PZ-1G0XX by Micron Technology Inc
Overview of MT72JSZS2G72PZ-1G0XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MT72JSZS2G72PZ-1G0XX
MT72JSZS2G72PZ-1G0XX CAD Models
MT72JSZS2G72PZ-1G0XX Part Data Attributes
|
MT72JSZS2G72PZ-1G0XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT72JSZS2G72PZ-1G0XX
Micron Technology Inc
DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, RDIMM-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 154618822656 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT72JSZS2G72PZ-1G0XX
This table gives cross-reference parts and alternative options found for MT72JSZS2G72PZ-1G0XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT72JSZS2G72PZ-1G0XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT36JSZF2G72LZ-1G1XX | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, MO-269R/CA, LRDIMM-240 | Micron Technology Inc | MT72JSZS2G72PZ-1G0XX vs MT36JSZF2G72LZ-1G1XX |
M393B2K70DM0-K00 | DDR DRAM Module, 2GX72, 0.225ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT72JSZS2G72PZ-1G0XX vs M393B2K70DM0-K00 |
MT72KSZS2G72PZ-1G6F1 | DDR DRAM, 2GX72, CMOS, HALOGEN FREE, DIMM-240 | Micron Technology Inc | MT72JSZS2G72PZ-1G0XX vs MT72KSZS2G72PZ-1G6F1 |
HMT82GV7MMR8A-H9 | DDR DRAM Module, 2GX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT72JSZS2G72PZ-1G0XX vs HMT82GV7MMR8A-H9 |
M392B2G70AM0-CF8 | DDR DRAM, 2GX72, 0.3ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT72JSZS2G72PZ-1G0XX vs M392B2G70AM0-CF8 |
HMT82GV7MMR4A-G7 | DDR DRAM Module, 2GX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT72JSZS2G72PZ-1G0XX vs HMT82GV7MMR4A-G7 |
MT36KDZS2G72PZ-1G4D1 | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, MO-269R/CN, RDIMM-240 | Micron Technology Inc | MT72JSZS2G72PZ-1G0XX vs MT36KDZS2G72PZ-1G4D1 |
VR7EA2G7254GEE | DDR DRAM Module, 2GX72, 0.255ns, CMOS, 133.35 X 30 MM, ROHS COMPLIANT, RDIMM-240 | Viking Technology | MT72JSZS2G72PZ-1G0XX vs VR7EA2G7254GEE |
M392B2G73AM0-CH9 | DDR DRAM, 2GX72, 0.255ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT72JSZS2G72PZ-1G0XX vs M392B2G73AM0-CH9 |
MT72JSZS2G72PIZ-1G4XX | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | MT72JSZS2G72PZ-1G0XX vs MT72JSZS2G72PIZ-1G4XX |