Part Details for MT5LSDT872AG-13EXX by Micron Technology Inc
Overview of MT5LSDT872AG-13EXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5LSDT872AG-13EXX
MT5LSDT872AG-13EXX CAD Models
MT5LSDT872AG-13EXX Part Data Attributes
|
MT5LSDT872AG-13EXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5LSDT872AG-13EXX
Micron Technology Inc
Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, MO-161, DIMM-168
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT5LSDT872AG-13EXX
This table gives cross-reference parts and alternative options found for MT5LSDT872AG-13EXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LSDT872AG-13EXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LSDT872AG-13EB1 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT5LSDT872AG-13EXX vs MT5LSDT872AG-13EB1 |
MT5LSDT872AY-13EF1 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT5LSDT872AG-13EXX vs MT5LSDT872AY-13EF1 |
MT5LSDT872AY-13EXX | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 | Micron Technology Inc | MT5LSDT872AG-13EXX vs MT5LSDT872AY-13EXX |
MT9LSDT872G-13EXX | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT5LSDT872AG-13EXX vs MT9LSDT872G-13EXX |