Part Details for MT5LSDT472AG-10EB6 by Micron Technology Inc
Overview of MT5LSDT472AG-10EB6 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for MT5LSDT472AG-10EB6
MT5LSDT472AG-10EB6 CAD Models
MT5LSDT472AG-10EB6 Part Data Attributes
|
MT5LSDT472AG-10EB6
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5LSDT472AG-10EB6
Micron Technology Inc
Synchronous DRAM Module, 4MX72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT5LSDT472AG-10EB6
This table gives cross-reference parts and alternative options found for MT5LSDT472AG-10EB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LSDT472AG-10EB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM572A404ASLKG-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SK Hynix Inc | MT5LSDT472AG-10EB6 vs HYM572A404ASLKG-60 |
GMM7734210CTG-7 | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | LG Semicon Co Ltd | MT5LSDT472AG-10EB6 vs GMM7734210CTG-7 |
HYM7V75A400DTFG-10P | Synchronous DRAM Module, 4MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT5LSDT472AG-10EB6 vs HYM7V75A400DTFG-10P |
HYM572A414AFG-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SK Hynix Inc | MT5LSDT472AG-10EB6 vs HYM572A414AFG-60 |
HYM5V64804THG-50 | EDO DRAM Module, 4MX72, 50ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MT5LSDT472AG-10EB6 vs HYM5V64804THG-50 |
STI724107D1-70VGG | EDO DRAM Module, 4MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MT5LSDT472AG-10EB6 vs STI724107D1-70VGG |
KMM372C404BS-5 | Fast Page DRAM Module, 4MX72, 50ns, CMOS | Samsung Semiconductor | MT5LSDT472AG-10EB6 vs KMM372C404BS-5 |
HYS72V4220GU-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 | Infineon Technologies AG | MT5LSDT472AG-10EB6 vs HYS72V4220GU-10 |
HYM72V4005GU-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Infineon Technologies AG | MT5LSDT472AG-10EB6 vs HYM72V4005GU-60 |
SDC4UV7282C-84T-S | Synchronous DRAM Module, 4MX72, 56ns, CMOS, DIMM-168 | FUJITSU Semiconductor Limited | MT5LSDT472AG-10EB6 vs SDC4UV7282C-84T-S |