Memory
MT5C6408C-55/IT
Micross Components
Description: Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of MT5C6408C-55/IT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT5C6408C-55/IT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C6408C-55/IT by Micross Components

MT5C6408C-55/IT
Micross Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT5C6408C-55/IT
    Micross Components
    Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for MT5C6408C-55/IT

This table gives cross-reference parts and alternative options found for MT5C6408C-55/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6408C-55/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-65764N-5 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS MT5C6408C-55/IT vs HM1-65764N-5
6164-55/BXAJC 8KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Motorola Mobility LLC MT5C6408C-55/IT vs 6164-55/BXAJC
MT5C6408C-55/XT Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components MT5C6408C-55/IT vs MT5C6408C-55/XT
7164S55TCB Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Integrated Device Technology Inc MT5C6408C-55/IT vs 7164S55TCB
HM1-65764N/883 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Temic Semiconductors MT5C6408C-55/IT vs HM1-65764N/883
EDI8810L55DB Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc MT5C6408C-55/IT vs EDI8810L55DB
IDT7164S55TCB Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc MT5C6408C-55/IT vs IDT7164S55TCB
EDI8810H55DB Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc MT5C6408C-55/IT vs EDI8810H55DB
HM1E-65764N/883 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Temic Semiconductors MT5C6408C-55/IT vs HM1E-65764N/883
MT5C6408C-55/883C Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components MT5C6408C-55/IT vs MT5C6408C-55/883C
Part Number Description Manufacturer Compare
IDT7164S55TCB Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc MT5C6408C-55/IT vs IDT7164S55TCB
HM1-65764N-6 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS MT5C6408C-55/IT vs HM1-65764N-6
HM1-65764N/883 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS MT5C6408C-55/IT vs HM1-65764N/883
MT5C6408C-55/XT Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components MT5C6408C-55/IT vs MT5C6408C-55/XT
6164-55/BXAJC 8KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Motorola Mobility LLC MT5C6408C-55/IT vs 6164-55/BXAJC
HM1E-65764N/883 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Temic Semiconductors MT5C6408C-55/IT vs HM1E-65764N/883
HM1-65764N/883 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Temic Semiconductors MT5C6408C-55/IT vs HM1-65764N/883
IMS1630S-55M 8KX8 STANDARD SRAM, 55ns, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 STMicroelectronics MT5C6408C-55/IT vs IMS1630S-55M
MT5C6408C-55/883C Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components MT5C6408C-55/IT vs MT5C6408C-55/883C
EDI8810L55DB Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc MT5C6408C-55/IT vs EDI8810L55DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C6408C-55/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C6408C-55/IT by Micross Components

Select Manufacturer
Which Manufacturer of MT5C6408C-55/IT would you like to use for your alert(s)?
  • Please alert me when MT5C6408C-55/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C6408C-55/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C6408C-55/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C6408C-55/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C6408C-55/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C6408C-55/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: