Part Details for MT5C6405DJ-12LAT by Micron Technology Inc
Overview of MT5C6405DJ-12LAT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8CS-12LAT11#B00 | Renesas Electronics Corporation | Triacs |
Part Details for MT5C6405DJ-12LAT
MT5C6405DJ-12LAT CAD Models
MT5C6405DJ-12LAT Part Data Attributes
|
MT5C6405DJ-12LAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C6405DJ-12LAT
Micron Technology Inc
Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.61 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT5C6405DJ-12LAT
This table gives cross-reference parts and alternative options found for MT5C6405DJ-12LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6405DJ-12LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6404DJ-25LITTR | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | MT5C6405DJ-12LAT vs MT5C6404DJ-25LITTR |
CY7C161-15VCR | Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT5C6405DJ-12LAT vs CY7C161-15VCR |
L7C166WC15 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | MT5C6405DJ-12LAT vs L7C166WC15 |
CY7C164A-35VCT | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, PLASTIC, SOJ-24 | Cypress Semiconductor | MT5C6405DJ-12LAT vs CY7C164A-35VCT |
HMU-65789K-9 | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24 | Matra MHS | MT5C6405DJ-12LAT vs HMU-65789K-9 |
KM6466BLJ-20 | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Samsung Semiconductor | MT5C6405DJ-12LAT vs KM6466BLJ-20 |
HMU65789H-5 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Atmel Corporation | MT5C6405DJ-12LAT vs HMU65789H-5 |
MT5C6407DJ-35LATTR | Standard SRAM, 16KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C6405DJ-12LAT vs MT5C6407DJ-35LATTR |
FT6198-25JI | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | MT5C6405DJ-12LAT vs FT6198-25JI |
MCM6293J35 | 16KX4 CACHE TAG SRAM, 15ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MT5C6405DJ-12LAT vs MCM6293J35 |