Part Details for MT5C2568DJ-25PIT by Micron Technology Inc
Overview of MT5C2568DJ-25PIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2568DJ-25PIT
MT5C2568DJ-25PIT CAD Models
MT5C2568DJ-25PIT Part Data Attributes
|
MT5C2568DJ-25PIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2568DJ-25PIT
Micron Technology Inc
Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | TTL-COMPATIBLE INPUTS & OUTPUTS | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.44 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT5C2568DJ-25PIT
This table gives cross-reference parts and alternative options found for MT5C2568DJ-25PIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2568DJ-25PIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6206NJ25 | 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MT5C2568DJ-25PIT vs MCM6206NJ25 |
KM68257CJ-25 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, SOJ-28 | Samsung Semiconductor | MT5C2568DJ-25PIT vs KM68257CJ-25 |
MCM6206BBEJ25R | 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MT5C2568DJ-25PIT vs MCM6206BBEJ25R |
CY7C199-25VIT | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, PLASTIC, SOJ-28 | Rochester Electronics LLC | MT5C2568DJ-25PIT vs CY7C199-25VIT |
MT5C2568DJ-25PTR | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C2568DJ-25PIT vs MT5C2568DJ-25PTR |
P4C1256-25JC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | MT5C2568DJ-25PIT vs P4C1256-25JC |
MCM6206CJ25 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MT5C2568DJ-25PIT vs MCM6206CJ25 |
MCM6206BAEJ25R | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MT5C2568DJ-25PIT vs MCM6206BAEJ25R |
MT5C2568DJ-25PXT | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C2568DJ-25PIT vs MT5C2568DJ-25PXT |
MCM6206DJ25 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MT5C2568DJ-25PIT vs MCM6206DJ25 |