Part Details for MT5C2568CW-45/IT by Micross Components
Overview of MT5C2568CW-45/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2568CW-45/IT
MT5C2568CW-45/IT CAD Models
MT5C2568CW-45/IT Part Data Attributes
|
MT5C2568CW-45/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C2568CW-45/IT
Micross Components
Standard SRAM,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.846 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.8928 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MT5C2568CW-45/IT
This table gives cross-reference parts and alternative options found for MT5C2568CW-45/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2568CW-45/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855204XX | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | MT5C2568CW-45/IT vs 5962-8855204XX |
5962-8866204NX | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Minco Technology Labs LLC | MT5C2568CW-45/IT vs 5962-8866204NX |
MT5C2568CW-45LE/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | MT5C2568CW-45/IT vs MT5C2568CW-45LE/883C |
5962-8866204NA | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | MT5C2568CW-45/IT vs 5962-8866204NA |
MMCP-65656L-45 | STANDARD SRAM | Atmel Corporation | MT5C2568CW-45/IT vs MMCP-65656L-45 |
HM62832HP-45 | Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | MT5C2568CW-45/IT vs HM62832HP-45 |
5962-8855209XX | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | MT5C2568CW-45/IT vs 5962-8855209XX |
MT5C2568CW-45/XT | Standard SRAM, | Micross Components | MT5C2568CW-45/IT vs MT5C2568CW-45/XT |
5962-8855204XX | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | QP Semiconductor | MT5C2568CW-45/IT vs 5962-8855204XX |