There are no models available for this part yet.
Overview of MT5C2568-20IT by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MT5C2568-20IT by Micron Technology Inc
Part Data Attributes for MT5C2568-20IT by Micron Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
20 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.006 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.16 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MT5C2568-20IT
This table gives cross-reference parts and alternative options found for MT5C2568-20IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2568-20IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568-20XT | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28 | Micron Technology Inc | MT5C2568-20IT vs MT5C2568-20XT |
MT5C2568ECW-20LAT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32 | Micron Technology Inc | MT5C2568-20IT vs MT5C2568ECW-20LAT |
HM65V8512LTT-15V | Pseudo Static RAM, 512KX8, 150ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP1-32 | Hitachi Ltd | MT5C2568-20IT vs HM65V8512LTT-15V |
MT5C2568-20 | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28 | Micron Technology Inc | MT5C2568-20IT vs MT5C2568-20 |
MT5C2568DJ-20AT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28 | Micron Technology Inc | MT5C2568-20IT vs MT5C2568DJ-20AT |
MT5LC2568DJ-20AT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28 | Micron Technology Inc | MT5C2568-20IT vs MT5LC2568DJ-20AT |
HM65V8512LFP-15V | Pseudo Static RAM, 512KX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | MT5C2568-20IT vs HM65V8512LFP-15V |
MT5C2568EC-20AT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28 | Micron Technology Inc | MT5C2568-20IT vs MT5C2568EC-20AT |
MT5LC2568-20AT | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28 | Micron Technology Inc | MT5C2568-20IT vs MT5LC2568-20AT |
MT5LC2568DJ-20XT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28 | Micron Technology Inc | MT5C2568-20IT vs MT5LC2568DJ-20XT |