Memory
MT5C2568-10L
Micron Technology Inc
Description: Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of MT5C2568-10L by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT5C2568-10L by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2568-10L by Micron Technology Inc

MT5C2568-10L
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
TTL-COMPATIBLE INPUTS & OUTPUTS
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Standby Current-Max
0.0003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT5C2568-10L
    Micron Technology Inc
    Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for MT5C2568-10L

This table gives cross-reference parts and alternative options found for MT5C2568-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2568-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2568-10LPIT Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568-10LPIT
MT5C2568-10PIT Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568-10PIT
MT5C2568-10LXT Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568-10LXT
MT5C2568-10LP Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568-10LP
MT5C2568-10LAT Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568-10LAT
MT5C2568-10LPXT Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568-10LPXT
MT5C2568-10LIT Standard SRAM, 32KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568-10LIT
Part Number Description Manufacturer Compare
CY7C199BL-10ZC Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP-28 Cypress Semiconductor MT5C2568-10L vs CY7C199BL-10ZC
CY7C199-10ZCT Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor MT5C2568-10L vs CY7C199-10ZCT
MT5C2568DJ-10LAT Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C2568-10L vs MT5C2568DJ-10LAT
CY7C199L-10VC Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC MT5C2568-10L vs CY7C199L-10VC
MT5C2568Z-10LPAT Standard SRAM, 32KX8, 10ns, CMOS, PZIP28, 0.300 INCH, PLASTIC, ZIP-28 Micron Technology Inc MT5C2568-10L vs MT5C2568Z-10LPAT
PDM41256LA10TITR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation MT5C2568-10L vs PDM41256LA10TITR
CY7C199B-10VC Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor MT5C2568-10L vs CY7C199B-10VC
IDT71B256SA10Y8 Standard SRAM, 32KX8, 10ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc MT5C2568-10L vs IDT71B256SA10Y8
L7C199KC10 Standard SRAM, 32KX8, 10ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 LOGIC Devices Inc MT5C2568-10L vs L7C199KC10
CY7C199-10VCT Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC MT5C2568-10L vs CY7C199-10VCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2568-10L by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2568-10L by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2568-10L would you like to use for your alert(s)?
  • Please alert me when MT5C2568-10L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2568-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2568-10L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2568-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2568-10L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2568-10L by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: