Part Details for MT5C2564SG-25LTR by Micron Technology Inc
Overview of MT5C2564SG-25LTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2564SG-25LTR
MT5C2564SG-25LTR CAD Models
MT5C2564SG-25LTR Part Data Attributes
|
MT5C2564SG-25LTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2564SG-25LTR
Micron Technology Inc
Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT5C2564SG-25LTR
This table gives cross-reference parts and alternative options found for MT5C2564SG-25LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2564SG-25LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI8465CA25MC | Electronic Designs Inc | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, | MT5C2564SG-25LTR vs EDI8465CA25MC |
KM64258CJ-25 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | MT5C2564SG-25LTR vs KM64258CJ-25 |
HMU-65798H-5:D | Matra MHS | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO24 | MT5C2564SG-25LTR vs HMU-65798H-5:D |
P4C1258-25JC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | MT5C2564SG-25LTR vs P4C1258-25JC |
MT5C2565DJ-25LPITTR | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | MT5C2564SG-25LTR vs MT5C2565DJ-25LPITTR |
M5M5259BJ-25 | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | MT5C2564SG-25LTR vs M5M5259BJ-25 |
MCM62L09J25R2 | Motorola Mobility LLC | Check for Price | 64KX4 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | MT5C2564SG-25LTR vs MCM62L09J25R2 |
HMT65799H-5:D | Atmel Corporation | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | MT5C2564SG-25LTR vs HMT65799H-5:D |
HMU-65799H-9:R | Matra MHS | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28 | MT5C2564SG-25LTR vs HMU-65799H-9:R |
HMT-65799H-9:R | Matra MHS | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28 | MT5C2564SG-25LTR vs HMT-65799H-9:R |