Memory
MT5C2564DJ-12PXTTR
Micron Technology Inc
Description: Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of MT5C2564DJ-12PXTTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for MT5C2564DJ-12PXTTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2564DJ-12PXTTR by Micron Technology Inc

MT5C2564DJ-12PXTTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J24
Length
15.9 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.68 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.67 mm
Want to compare parts?
  1. MT5C2564DJ-12PXTTR
    Micron Technology Inc
    Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for MT5C2564DJ-12PXTTR

This table gives cross-reference parts and alternative options found for MT5C2564DJ-12PXTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2564DJ-12PXTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2564DJ-12PXT Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc MT5C2564DJ-12PXTTR vs MT5C2564DJ-12PXT
Part Number Description Manufacturer Compare
MT5C2564DJ-12PAT Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc MT5C2564DJ-12PXTTR vs MT5C2564DJ-12PAT
MT5C2565DJ-12L Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C2564DJ-12PXTTR vs MT5C2565DJ-12L
PDM41252LA12SOI Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Paradigm Technology Inc MT5C2564DJ-12PXTTR vs PDM41252LA12SOI
PDM41298SA12SOITY Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Paradigm Technology Inc MT5C2564DJ-12PXTTR vs PDM41298SA12SOITY
MT5C2564SG-12LPTR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc MT5C2564DJ-12PXTTR vs MT5C2564SG-12LPTR
CY7B194-12VCT Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor MT5C2564DJ-12PXTTR vs CY7B194-12VCT
PDM41258SA12SOITR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc MT5C2564DJ-12PXTTR vs PDM41258SA12SOITR
MT5C2565DJ-12IT Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Micron Technology Inc MT5C2564DJ-12PXTTR vs MT5C2565DJ-12IT
CY7C195-12VCT Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC MT5C2564DJ-12PXTTR vs CY7C195-12VCT
PDM41258S12SOTY Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc MT5C2564DJ-12PXTTR vs PDM41258S12SOTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2564DJ-12PXTTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2564DJ-12PXTTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2564DJ-12PXTTR would you like to use for your alert(s)?
  • Please alert me when MT5C2564DJ-12PXTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2564DJ-12PXTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2564DJ-12PXTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2564DJ-12PXTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2564DJ-12PXTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2564DJ-12PXTTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: