Memory
MT5C2564-15LXT
Micron Technology Inc
Description: Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of MT5C2564-15LXT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for MT5C2564-15LXT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2564-15LXT by Micron Technology Inc

MT5C2564-15LXT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.495 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Standby Current-Max
0.0005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT5C2564-15LXT
    Micron Technology Inc
    Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for MT5C2564-15LXT

This table gives cross-reference parts and alternative options found for MT5C2564-15LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2564-15LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2564-15LPIT Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LXT vs MT5C2564-15LPIT
MT5C2564-15LP Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LXT vs MT5C2564-15LP
MT5C2564-15L Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LXT vs MT5C2564-15L
MT5C2564-15LPAT Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LXT vs MT5C2564-15LPAT
Part Number Description Manufacturer Compare
EDI8466CB15QI Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, Electronic Designs Inc MT5C2564-15LXT vs EDI8466CB15QI
M5M5258BP-15 Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Mitsubishi Electric MT5C2564-15LXT vs M5M5258BP-15
PDM41251SA15D Standard SRAM, 64KX4, 15ns, CMOS, CDIP28 Paradigm Technology Inc MT5C2564-15LXT vs PDM41251SA15D
CY7B154-15DC Standard SRAM, 64KX4, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor MT5C2564-15LXT vs CY7B154-15DC
QS86446-15LB Cache SRAM, 64KX4, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Quality Semiconductor Inc MT5C2564-15LXT vs QS86446-15LB
MT5C2564-15LP Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LXT vs MT5C2564-15LP
L7C195CC15 Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 LOGIC Devices Inc MT5C2564-15LXT vs L7C195CC15
MT5C2565EC-15L/IT Standard SRAM, 64KX4, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components MT5C2564-15LXT vs MT5C2565EC-15L/IT
FT7C191-15VI Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Force Technologies Ltd MT5C2564-15LXT vs FT7C191-15VI
PDM41298SA15PI Standard SRAM, 64KX4, 15ns, CMOS, PDIP28 Paradigm Technology Inc MT5C2564-15LXT vs PDM41298SA15PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2564-15LXT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2564-15LXT by Micron Technology Inc

  • Please alert me when MT5C2564-15LXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT5C2564-15LXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2564-15LXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT5C2564-15LXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2564-15LXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2564-15LXT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: