Part Details for MT5C2561C-45L/XT by Micross Components
Overview of MT5C2561C-45L/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2561C-45L/XT
MT5C2561C-45L/XT CAD Models
MT5C2561C-45L/XT Part Data Attributes
|
MT5C2561C-45L/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C2561C-45L/XT
Micross Components
Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT5C2561C-45L/XT
This table gives cross-reference parts and alternative options found for MT5C2561C-45L/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561C-45L/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C197-45DMB | SRAM | Teledyne e2v | MT5C2561C-45L/XT vs CY7C197-45DMB |
5962-8872502LX | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, | Temic Semiconductors | MT5C2561C-45L/XT vs 5962-8872502LX |
MT5C2561C-45/XT | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | MT5C2561C-45L/XT vs MT5C2561C-45/XT |
CY7C197N-45PXC | Standard SRAM, 256KX1, 45ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | Cypress Semiconductor | MT5C2561C-45L/XT vs CY7C197N-45PXC |
HM1-65797MDB | Standard SRAM | Atmel Corporation | MT5C2561C-45L/XT vs HM1-65797MDB |
EDI81256P45QB | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, | Electronic Designs Inc | MT5C2561C-45L/XT vs EDI81256P45QB |
5962-8872502LX | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Cypress Semiconductor | MT5C2561C-45L/XT vs 5962-8872502LX |
5962-8872502LX | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | White Microelectronics | MT5C2561C-45L/XT vs 5962-8872502LX |
MT5C2561C-45LIT | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 | Micron Technology Inc | MT5C2561C-45L/XT vs MT5C2561C-45LIT |
MSM1256T-45 | Standard SRAM, 256KX1, 45ns, CMOS, CDIP24 | Mosaic Semiconductor Inc | MT5C2561C-45L/XT vs MSM1256T-45 |