Part Details for MT5C1M4A1DJ-55LXT by Micron Technology Inc
Overview of MT5C1M4A1DJ-55LXT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C1M4A1DJ-55LXT
MT5C1M4A1DJ-55LXT CAD Models
MT5C1M4A1DJ-55LXT Part Data Attributes
|
MT5C1M4A1DJ-55LXT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C1M4A1DJ-55LXT
Micron Technology Inc
Standard SRAM, 1MX4, 55ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.98 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT5C1M4A1DJ-55LXT
This table gives cross-reference parts and alternative options found for MT5C1M4A1DJ-55LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1M4A1DJ-55LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31098SA20SOTY | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | MT5C1M4A1DJ-55LXT vs PDM31098SA20SOTY |
MT5LC1M4D4TG-20LP | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | MT5C1M4A1DJ-55LXT vs MT5LC1M4D4TG-20LP |
MT5C1M4B2TG-25PAT | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Micron Technology Inc | MT5C1M4A1DJ-55LXT vs MT5C1M4B2TG-25PAT |
MT5LC1M4D4DJ-20LAT | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1M4A1DJ-55LXT vs MT5LC1M4D4DJ-20LAT |
MT5C1M4A1DJ-55LAT | Standard SRAM, 1MX4, 55ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1M4A1DJ-55LXT vs MT5C1M4A1DJ-55LAT |
UPD444001G5-11-7JD | 4MX1 STANDARD SRAM, 11ns, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | MT5C1M4A1DJ-55LXT vs UPD444001G5-11-7JD |
PDM41098S25SOI | Standard SRAM, 1MX4, 25ns, CMOS, PDSO36 | Paradigm Technology Inc | MT5C1M4A1DJ-55LXT vs PDM41098S25SOI |
PDM41098SA25SO | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32 | Paradigm Technology Inc | MT5C1M4A1DJ-55LXT vs PDM41098SA25SO |
PDM31098SA25SOTY | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32 | Paradigm Technology Inc | MT5C1M4A1DJ-55LXT vs PDM31098SA25SOTY |
MT5LC1M4D4TG-25L | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Micron Technology Inc | MT5C1M4A1DJ-55LXT vs MT5LC1M4D4TG-25L |