Memory
MT5C1008W-35LXT
Micron Technology Inc
Description: Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of MT5C1008W-35LXT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MT5C1008W-35LXT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1008W-35LXT by Micron Technology Inc

MT5C1008W-35LXT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MT5C1008W-35LXT
    Micron Technology Inc
    Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for MT5C1008W-35LXT

This table gives cross-reference parts and alternative options found for MT5C1008W-35LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008W-35LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1008W-35LIT Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Micron Technology Inc MT5C1008W-35LXT vs MT5C1008W-35LIT
MT5C1008W-35L Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Micron Technology Inc MT5C1008W-35LXT vs MT5C1008W-35L
MT5C1008W-35LAT Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Micron Technology Inc MT5C1008W-35LXT vs MT5C1008W-35LAT
Part Number Description Manufacturer Compare
EDI88130CS20LB Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc MT5C1008W-35LXT vs EDI88130CS20LB
MT5C1009EC-35LE/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1008W-35LXT vs MT5C1009EC-35LE/IT
MT5LC1008DJ-35LPXT Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008W-35LXT vs MT5LC1008DJ-35LPXT
EDI88130PS20MC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, Electronic Designs Inc MT5C1008W-35LXT vs EDI88130PS20MC
WMS128K8C-35FEME Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp MT5C1008W-35LXT vs WMS128K8C-35FEME
5962-8959829MYA Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, White Microelectronics MT5C1008W-35LXT vs 5962-8959829MYA
IDT71V124HSA20TYGI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc MT5C1008W-35LXT vs IDT71V124HSA20TYGI
5962-8959811M7X Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1008W-35LXT vs 5962-8959811M7X
AS7C31025A-20TJC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Semiconductor Corporation MT5C1008W-35LXT vs AS7C31025A-20TJC
EDI88130LPS35FI Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics MT5C1008W-35LXT vs EDI88130LPS35FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1008W-35LXT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1008W-35LXT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C1008W-35LXT would you like to use for your alert(s)?
  • Please alert me when MT5C1008W-35LXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1008W-35LXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1008W-35LXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1008W-35LXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1008W-35LXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1008W-35LXT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: