Part Details for MT5C1008SJ-12LPXT by Micron Technology Inc
Overview of MT5C1008SJ-12LPXT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C1008SJ-12LPXT
MT5C1008SJ-12LPXT CAD Models
MT5C1008SJ-12LPXT Part Data Attributes
|
MT5C1008SJ-12LPXT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C1008SJ-12LPXT
Micron Technology Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | TTL-COMPATIBLE INPUTS & OUTPUTS | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.98 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT5C1008SJ-12LPXT
This table gives cross-reference parts and alternative options found for MT5C1008SJ-12LPXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008SJ-12LPXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1025-12TJI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Memory Inc | MT5C1008SJ-12LPXT vs AS7C1025-12TJI |
W241024AJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Winbond Electronics Corp | MT5C1008SJ-12LPXT vs W241024AJ-12 |
MT5C1008SJ-12LAT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008SJ-12LPXT vs MT5C1008SJ-12LAT |
AS7C1025-12TJI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | MT5C1008SJ-12LPXT vs AS7C1025-12TJI |
IS61C1024AL-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | MT5C1008SJ-12LPXT vs IS61C1024AL-12JI |
CY7C1009-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | MT5C1008SJ-12LPXT vs CY7C1009-12VC |
MT5C1008SJ-12LP | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008SJ-12LPXT vs MT5C1008SJ-12LP |
IS61C1024L-12JR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | MT5C1008SJ-12LPXT vs IS61C1024L-12JR |
MT5C1008SJ-12LPIT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008SJ-12LPXT vs MT5C1008SJ-12LPIT |
IS63C1024-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | MT5C1008SJ-12LPXT vs IS63C1024-12JI |