Part Details for MT58LC64K32D8LG-10 by Micron Technology Inc
Overview of MT58LC64K32D8LG-10 by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT58LC64K32D8LG-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 221 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 113 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 5 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for MT58LC64K32D8LG-10
MT58LC64K32D8LG-10 CAD Models
MT58LC64K32D8LG-10 Part Data Attributes
|
MT58LC64K32D8LG-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K32D8LG-10
Micron Technology Inc
Cache SRAM, 64KX32, 5ns, CMOS, PQFP100, MS-026, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | BURST CONTROL; SELF TIMED WRITE CYCLE; REGISTER ADDRESS; BYTE WRITE CONTROL; AUTOMATIC POWER DOWN | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC64K32D8LG-10
This table gives cross-reference parts and alternative options found for MT58LC64K32D8LG-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K32D8LG-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V632ZS5PFG | Standard SRAM, 64KX32, 5ns, CMOS, PQFP100 | Integrated Device Technology Inc | MT58LC64K32D8LG-10 vs 71V632ZS5PFG |
MT58L64L32PT-10 | Cache SRAM, 64KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58LC64K32D8LG-10 vs MT58L64L32PT-10 |
71V632ZS5PF | Cache SRAM, 64KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC64K32D8LG-10 vs 71V632ZS5PF |