Part Details for MT58LC64K32C6LG-15TR by Micron Technology Inc
Overview of MT58LC64K32C6LG-15TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MT58LC64K32C6LG-15TR
MT58LC64K32C6LG-15TR CAD Models
MT58LC64K32C6LG-15TR Part Data Attributes
|
MT58LC64K32C6LG-15TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K32C6LG-15TR
Micron Technology Inc
Cache SRAM, 64KX32, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC64K32C6LG-15TR
This table gives cross-reference parts and alternative options found for MT58LC64K32C6LG-15TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K32C6LG-15TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC64K32C6LG-15TR vs MT58LC64K32C4LG-6LTR |
IS61SF6432-9PQ | Cache SRAM, 64KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | MT58LC64K32C6LG-15TR vs IS61SF6432-9PQ |
MT58LC128K32B4BG-9 | Standard SRAM, 128KX32, 9ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | MT58LC64K32C6LG-15TR vs MT58LC128K32B4BG-9 |
MT58LC64K32D8LG-8TR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC64K32C6LG-15TR vs MT58LC64K32D8LG-8TR |
CY7C1334-133AC | ZBT SRAM, 64KX32, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC64K32C6LG-15TR vs CY7C1334-133AC |
MT58LC128K32C5LG-4.5TR | Standard SRAM, 128KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K32C6LG-15TR vs MT58LC128K32C5LG-4.5TR |
KM732V787T-70000 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MT58LC64K32C6LG-15TR vs KM732V787T-70000 |
IS61ZB6432-5TQ | ZBT SRAM, 64KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58LC64K32C6LG-15TR vs IS61ZB6432-5TQ |
K7A203200B-QC14T | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MT58LC64K32C6LG-15TR vs K7A203200B-QC14T |
IS61NLP6432A-250TQI | 64KX32 ZBT SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58LC64K32C6LG-15TR vs IS61NLP6432A-250TQI |