Part Details for MT58LC32K32C4LG-4.5PTR by Micron Technology Inc
Overview of MT58LC32K32C4LG-4.5PTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC320AD545PTR | Texas Instruments | Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70 | |
F2800135PTR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 128-KB flash, FPU and TMU 48-LQFP -40 to 125 |
Part Details for MT58LC32K32C4LG-4.5PTR
MT58LC32K32C4LG-4.5PTR CAD Models
MT58LC32K32C4LG-4.5PTR Part Data Attributes
|
MT58LC32K32C4LG-4.5PTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC32K32C4LG-4.5PTR
Micron Technology Inc
Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Additional Feature | OPTIONAL INTERLEAVED OR LINEAR BURST; BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC32K32C4LG-4.5PTR
This table gives cross-reference parts and alternative options found for MT58LC32K32C4LG-4.5PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC32K32C4LG-4.5PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70727L25PF | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC32K32C4LG-4.5PTR vs IDT70727L25PF |
PDM34078S8TQTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC32K32C4LG-4.5PTR vs PDM34078S8TQTR |
GS81032AQ-5T | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32C4LG-4.5PTR vs GS81032AQ-5T |
IDT7018L15PF9 | Dual-Port SRAM, 64KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | MT58LC32K32C4LG-4.5PTR vs IDT7018L15PF9 |
WMY32K32V-10TQI | Standard SRAM, 32KX32, 10ns, CMOS, CQFP100, | White Microelectronics | MT58LC32K32C4LG-4.5PTR vs WMY32K32V-10TQI |
GS81032AQ-138T | Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32C4LG-4.5PTR vs GS81032AQ-138T |
GS81032AQ-138 | Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32C4LG-4.5PTR vs GS81032AQ-138 |
CY7C09199-12AI | Dual-Port SRAM, 128KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC32K32C4LG-4.5PTR vs CY7C09199-12AI |
GS81032AQ-150 | Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32C4LG-4.5PTR vs GS81032AQ-150 |
M5M5V1132AFP-3T | Cache SRAM, 32KX32, 3ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, QFP-100 | Mitsubishi Electric | MT58LC32K32C4LG-4.5PTR vs M5M5V1132AFP-3T |