Part Details for MT58LC128K32E1S27BWC2-10 by Micron Technology Inc
Overview of MT58LC128K32E1S27BWC2-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for MT58LC128K32E1S27BWC2-10
MT58LC128K32E1S27BWC2-10 CAD Models
MT58LC128K32E1S27BWC2-10 Part Data Attributes
|
MT58LC128K32E1S27BWC2-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC128K32E1S27BWC2-10
Micron Technology Inc
Standard SRAM, 128KX32, 10ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | X-XUUC-N94 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 94 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MT58LC128K32E1S27BWC2-10
This table gives cross-reference parts and alternative options found for MT58LC128K32E1S27BWC2-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC128K32E1S27BWC2-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC128K32E1S27BWC2-10 vs MT58LC64K32C4LG-6LTR |
IS61SF6432-9PQ | Cache SRAM, 64KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | MT58LC128K32E1S27BWC2-10 vs IS61SF6432-9PQ |
MT58LC128K32B4BG-9 | Standard SRAM, 128KX32, 9ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | MT58LC128K32E1S27BWC2-10 vs MT58LC128K32B4BG-9 |
MT58LC64K32D8LG-8TR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC128K32E1S27BWC2-10 vs MT58LC64K32D8LG-8TR |
CY7C1334-133AC | ZBT SRAM, 64KX32, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC128K32E1S27BWC2-10 vs CY7C1334-133AC |
MT58LC128K32C5LG-4.5TR | Standard SRAM, 128KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC128K32E1S27BWC2-10 vs MT58LC128K32C5LG-4.5TR |
KM732V787T-70000 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MT58LC128K32E1S27BWC2-10 vs KM732V787T-70000 |
IS61ZB6432-5TQ | ZBT SRAM, 64KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58LC128K32E1S27BWC2-10 vs IS61ZB6432-5TQ |
K7A203200B-QC14T | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MT58LC128K32E1S27BWC2-10 vs K7A203200B-QC14T |
IS61NLP6432A-250TQI | 64KX32 ZBT SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58LC128K32E1S27BWC2-10 vs IS61NLP6432A-250TQI |