Memory
MT58L64V32PT-10T
Description: Standard SRAM, 64KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100

Overview of MT58L64V32PT-10T by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1569IS8-7#PBF Analog Devices Lin Phase, DC Acc, Tunable 10t
LTC1569CS8-7#TRPBF Analog Devices Lin Phase, DC Acc, Tunable 10t
LTC1569CS8-7#PBF Analog Devices Lin Phase, DC Acc, Tunable 10t

CAD Models for MT58L64V32PT-10T by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L64V32PT-10T by Micron Technology Inc

MT58L64V32PT-10T
Micron Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT58L64V32PT-10T
    Micron Technology Inc
    Standard SRAM, 64KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for MT58L64V32PT-10T

This table gives cross-reference parts and alternative options found for MT58L64V32PT-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L64V32PT-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C3364PFD32B-166TQIN Standard SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT58L64V32PT-10T vs AS7C3364PFD32B-166TQIN
AS7C3364NTD32B-166TQC ZBT SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L64V32PT-10T vs AS7C3364NTD32B-166TQC
MT58L64V32FT-8.5IT Standard SRAM, 64KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L64V32PT-10T vs MT58L64V32FT-8.5IT
AS7C3364PFS32B-166TQC Standard SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L64V32PT-10T vs AS7C3364PFS32B-166TQC
MT55L64L32P1T-7.5 ZBT SRAM, 64KX32, 4.2ns, CMOS, PQFP100, TQFP-100 Micron Technology Inc MT58L64V32PT-10T vs MT55L64L32P1T-7.5
MT58L64L32PT-6T Standard SRAM, 64KX32, 3.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MT58L64V32PT-10T vs MT58L64L32PT-6T
MT58L64V32FT-6.8IT Cache SRAM, 64KX32, 6.8ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L64V32PT-10T vs MT58L64V32FT-6.8IT
MT58L64V32FT-7.5 Cache SRAM, 64KX32, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc MT58L64V32PT-10T vs MT58L64V32FT-7.5
MT58L64L32FT-8.5T Standard SRAM, 64KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MT58L64V32PT-10T vs MT58L64L32FT-8.5T
AS7C3364NTF32B-10TQC ZBT SRAM, 64KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L64V32PT-10T vs AS7C3364NTF32B-10TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L64V32PT-10T by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L64V32PT-10T by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58L64V32PT-10T would you like to use for your alert(s)?
  • Please alert me when MT58L64V32PT-10T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L64V32PT-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L64V32PT-10T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L64V32PT-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L64V32PT-10T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L64V32PT-10T by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: