Memory
MT58L512L18FQ-15
Description: Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100

Overview of MT58L512L18FQ-15 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage

CAD Models for MT58L512L18FQ-15 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L512L18FQ-15 by Cypress Semiconductor

MT58L512L18FQ-15
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
AUTOMATIC POWER DOWN
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT58L512L18FQ-15
    Cypress Semiconductor
    Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100
    VS

Alternate Parts for MT58L512L18FQ-15

This table gives cross-reference parts and alternative options found for MT58L512L18FQ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L512L18FQ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61SF51218T-10TQI Cache SRAM, 512KX18, 10ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc MT58L512L18FQ-15 vs IS61SF51218T-10TQI
MT58L512L18FQ-15 Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100 Micron Technology Inc MT58L512L18FQ-15 vs MT58L512L18FQ-15
MT58L512L18FS-15 Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100 Cypress Semiconductor MT58L512L18FQ-15 vs MT58L512L18FS-15
MT58L512L18FS-15 Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100 Micron Technology Inc MT58L512L18FQ-15 vs MT58L512L18FS-15
Part Number Description Manufacturer Compare
IS61SF51218T-10TQI Cache SRAM, 512KX18, 10ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc MT58L512L18FQ-15 vs IS61SF51218T-10TQI
IS61SF51218T-10TQ Cache SRAM, 512KX18, 10ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc MT58L512L18FQ-15 vs IS61SF51218T-10TQ
MT58L512L18FS-15 Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100 Cypress Semiconductor MT58L512L18FQ-15 vs MT58L512L18FS-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L512L18FQ-15 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L512L18FQ-15 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MT58L512L18FQ-15 would you like to use for your alert(s)?
  • Please alert me when MT58L512L18FQ-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L512L18FQ-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L512L18FQ-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L512L18FQ-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L512L18FQ-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L512L18FQ-15 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: