There are no models available for this part yet.
Overview of MT58L256L36DS-6 by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT58L256L36DS-6 by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MT58L256L36DS-6-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 100TQFP Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24124 In Stock |
|
$9.2400 | Buy Now | |
DISTI #
MT58L256L36DS-6
|
Avnet Americas | - Bulk (Alt: MT58L256L36DS-6) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 24124 Partner Stock |
|
$7.9360 / $9.0880 | Buy Now | |
Rochester Electronics | Cache SRAM, 256KX36, 3.5ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24124 |
|
$7.9300 / $9.3300 | Buy Now |
CAD Models for MT58L256L36DS-6 by Micron Technology Inc
Part Data Attributes for MT58L256L36DS-6 by Micron Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
4 Weeks
|
Access Time-Max
|
3.5 ns
|
Additional Feature
|
PIPELINED ARCHITECTURE
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Memory Density
|
9437184 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP100,.63X.87
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.01 A
|
Standby Voltage-Min
|
3.14 V
|
Supply Current-Max
|
0.475 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for MT58L256L36DS-6
This table gives cross-reference parts and alternative options found for MT58L256L36DS-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256L36DS-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L256L36DS-10 | Cache SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256L36DS-10 |
MT58L256L36FS-7.5 | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256L36FS-7.5 |
MT58L256L36FT-10IT | Cache SRAM, 256KX36, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256L36FT-10IT |
MT58L256L36FS-10 | Cache SRAM, 256KX36, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256L36FS-10 |
MT55L256L36FT-11 | ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT55L256L36FT-11 |
MT58L256L36PT-7.5 | Cache SRAM, 256KX36, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256L36PT-7.5 |
MT58L256L36PT-6 | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256L36PT-6 |
MT55L256L36PT-10 | ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT55L256L36PT-10 |
MT58L256V36PS-6 | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256V36PS-6 |
MT58L256V36PT-7.5 | Cache SRAM, 256KX36, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L256L36DS-6 vs MT58L256V36PT-7.5 |