Memory
MT58L256L18P1T-7.5IT
Description: Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100

Overview of MT58L256L18P1T-7.5IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT58L256L18P1T-7.5IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L256L18P1T-7.5IT by Micron Technology Inc

MT58L256L18P1T-7.5IT
Micron Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT58L256L18P1T-7.5IT
    Micron Technology Inc
    Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
    VS

Alternate Parts for MT58L256L18P1T-7.5IT

This table gives cross-reference parts and alternative options found for MT58L256L18P1T-7.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256L18P1T-7.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58L256L18PT-7.5IT Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18P1T-7.5IT vs MT58L256L18PT-7.5IT
MT58L256L18P1T-7.5IT Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Cypress Semiconductor MT58L256L18P1T-7.5IT vs MT58L256L18P1T-7.5IT
Part Number Description Manufacturer Compare
MCM63F819KTQ9 256KX18 CACHE SRAM, 9ns, PQFP100, PLASTIC, TQFP-100 Freescale Semiconductor MT58L256L18P1T-7.5IT vs MCM63F819KTQ9
AS7C33128NTF36B-65TQC ZBT SRAM, 128KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-7.5IT vs AS7C33128NTF36B-65TQC
IS61LPS12836A-200TQLI 128KX36 CACHE SRAM, 3.1ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 ABLIC Inc. MT58L256L18P1T-7.5IT vs IS61LPS12836A-200TQLI
AS7C33128NTF36B-75TQCN ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-7.5IT vs AS7C33128NTF36B-75TQCN
AS7C33256NTF18B-80TQI ZBT SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-7.5IT vs AS7C33256NTF18B-80TQI
MCM69F737TQ11R 128KX36 CACHE SRAM, 11ns, PQFP100, TQFP-100 Freescale Semiconductor MT58L256L18P1T-7.5IT vs MCM69F737TQ11R
IS61VPS12836A-250TQ 128KX36 CACHE SRAM, 2.6ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 ABLIC Inc. MT58L256L18P1T-7.5IT vs IS61VPS12836A-250TQ
AS7C33256PFD18B-166TQC Standard SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-7.5IT vs AS7C33256PFD18B-166TQC
MT58L128V36F1T-6.8IT Cache SRAM, 128KX36, 6.8ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18P1T-7.5IT vs MT58L128V36F1T-6.8IT
MT55L128L36P1T-7.5A ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18P1T-7.5IT vs MT55L128L36P1T-7.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L256L18P1T-7.5IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L256L18P1T-7.5IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58L256L18P1T-7.5IT would you like to use for your alert(s)?
  • Please alert me when MT58L256L18P1T-7.5IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L256L18P1T-7.5IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L256L18P1T-7.5IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L256L18P1T-7.5IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L256L18P1T-7.5IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L256L18P1T-7.5IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: