Part Details for MT58L128L32D1F-6IT by Cypress Semiconductor
Overview of MT58L128L32D1F-6IT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58L128L32D1F-6IT
MT58L128L32D1F-6IT CAD Models
MT58L128L32D1F-6IT Part Data Attributes
|
MT58L128L32D1F-6IT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT58L128L32D1F-6IT
Cypress Semiconductor
Standard SRAM, 128KX32, 3.5ns, CMOS, PBGA165, FBGA-165
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for MT58L128L32D1F-6IT
This table gives cross-reference parts and alternative options found for MT58L128L32D1F-6IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L128L32D1F-6IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L128V32F1F-7.5IT | Standard SRAM, 128KX32, 7.5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | MT58L128L32D1F-6IT vs MT58L128V32F1F-7.5IT |
MT58L128V32P1F-4 | Standard SRAM, 128KX32, 2.3ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | MT58L128L32D1F-6IT vs MT58L128V32P1F-4 |
MT55L128V32P1F-7.5 | ZBT SRAM, 128KX32, 4.2ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | MT58L128L32D1F-6IT vs MT55L128V32P1F-7.5 |
MT55L128L32P1F-10IT | ZBT SRAM, 128KX32, 5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | MT58L128L32D1F-6IT vs MT55L128L32P1F-10IT |
MT58L128L32P1F-7.5 | Cache SRAM, 128KX32, 4ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | MT58L128L32D1F-6IT vs MT58L128L32P1F-7.5 |
MT58L128V32F1F-7.5IT | Standard SRAM, 128KX32, 7.5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | MT58L128L32D1F-6IT vs MT58L128V32F1F-7.5IT |
MT55L128L32P1F-10IT | ZBT SRAM, 128KX32, 5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | MT58L128L32D1F-6IT vs MT55L128L32P1F-10IT |
MT55L128L32F1F-10IT | ZBT SRAM, 128KX32, 7.5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | MT58L128L32D1F-6IT vs MT55L128L32F1F-10IT |
MT58L128V32P1F-4.4 | Cache SRAM, 128KX32, 2.6ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | MT58L128L32D1F-6IT vs MT58L128V32P1F-4.4 |
MT58L128V32F1F-10IT | Standard SRAM, 128KX32, 10ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | MT58L128L32D1F-6IT vs MT58L128V32F1F-10IT |