Memory
MT55V512V36PT-10
Description: ZBT SRAM, 512KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of MT55V512V36PT-10 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for MT55V512V36PT-10 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MT55V512V36PT-10-ND
DigiKey IC SRAM 18MBIT PAR 100TQFP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 285
In Stock
  • 16 $18.8000
$18.8000 Buy Now
Rochester Electronics ZBT SRAM, 512KX36, 5ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 285
  • 1 $18.9900
  • 25 $18.6100
  • 100 $17.8500
  • 500 $17.0900
  • 1,000 $16.1400
$16.1400 / $18.9900 Buy Now

CAD Models for MT55V512V36PT-10 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT55V512V36PT-10 by Micron Technology Inc

MT55V512V36PT-10
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
4 Weeks
Access Time-Max
5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT55V512V36PT-10
    Micron Technology Inc
    ZBT SRAM, 512KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for MT55V512V36PT-10

This table gives cross-reference parts and alternative options found for MT55V512V36PT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55V512V36PT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT55L512Y36FT-12 ZBT SRAM, 512KX36, 9ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc MT55V512V36PT-10 vs MT55L512Y36FT-12
AS7C25512FT36A-75TQCN Standard SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT55V512V36PT-10 vs AS7C25512FT36A-75TQCN
AS7C25512PFD36A-100TQC Standard SRAM, 512KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT55V512V36PT-10 vs AS7C25512PFD36A-100TQC
AS7C25512PFS36A-166TQIN Standard SRAM, 512KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT55V512V36PT-10 vs AS7C25512PFS36A-166TQIN
AS7C33512PFD36A-133TQC Standard SRAM, 512KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT55V512V36PT-10 vs AS7C33512PFD36A-133TQC
M5M5V5636GP-16 512KX36 STANDARD SRAM, 3.8ns, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Renesas Electronics Corporation MT55V512V36PT-10 vs M5M5V5636GP-16
HM66WP36512FP-60 512KX36 ZBT SRAM, 3.5ns, PQFP100, LQFP-100 Renesas Electronics Corporation MT55V512V36PT-10 vs HM66WP36512FP-60
MT55V512V36FT-8.8 ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc MT55V512V36PT-10 vs MT55V512V36FT-8.8
AS7C33512FT36A-10TQIN Standard SRAM, 512KX36, 10ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT55V512V36PT-10 vs AS7C33512FT36A-10TQIN
AS7C25512FT36A-85TQC Standard SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT55V512V36PT-10 vs AS7C25512FT36A-85TQC

Related Parts for MT55V512V36PT-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT55V512V36PT-10 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT55V512V36PT-10 by Micron Technology Inc

  • Please alert me when MT55V512V36PT-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT55V512V36PT-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT55V512V36PT-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT55V512V36PT-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT55V512V36PT-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT55V512V36PT-10 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: