Part Details for MT55L256L32PT-10IT by Micron Technology Inc
Overview of MT55L256L32PT-10IT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MT55L256L32PT-10IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT55L256L32PT-10IT-ND
|
DigiKey | IC SRAM 8MBIT PAR 100TQFP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2223 In Stock |
|
$10.7400 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 256KX32, 5ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2223 |
|
$9.2200 / $10.8400 | Buy Now |
Part Details for MT55L256L32PT-10IT
MT55L256L32PT-10IT CAD Models
MT55L256L32PT-10IT Part Data Attributes:
|
MT55L256L32PT-10IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L32PT-10IT
Micron Technology Inc
ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L256L32PT-10IT
This table gives cross-reference parts and alternative options found for MT55L256L32PT-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256L32PT-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L256L32PT-10IT | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | MT55L256L32PT-10IT vs MT55L256L32PT-10IT |
MT55L256L32PT-10 | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT55L256L32PT-10IT vs MT55L256L32PT-10 |
IS61NP25632-5TQI | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT55L256L32PT-10IT vs IS61NP25632-5TQI |
IS61NP25632-100TQ | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT55L256L32PT-10IT vs IS61NP25632-100TQ |
IS61NP25632-5TQ | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT55L256L32PT-10IT vs IS61NP25632-5TQ |
IS61NP25632-10TQI | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT55L256L32PT-10IT vs IS61NP25632-10TQI |
IS61NP25632-100TQI | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT55L256L32PT-10IT vs IS61NP25632-100TQI |