Part Details for MT55L128V36P1T-7.5IT by Micron Technology Inc
Overview of MT55L128V36P1T-7.5IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT55L128V36P1T-7.5IT
MT55L128V36P1T-7.5IT CAD Models
MT55L128V36P1T-7.5IT Part Data Attributes:
|
MT55L128V36P1T-7.5IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L128V36P1T-7.5IT
Micron Technology Inc
ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BHA, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L128V36P1T-7.5IT
This table gives cross-reference parts and alternative options found for MT55L128V36P1T-7.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L128V36P1T-7.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L128L36P1T-7.5 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT55L128V36P1T-7.5IT vs MT55L128L36P1T-7.5 |
MT55L128V36P1T-7.5IT | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | MT55L128V36P1T-7.5IT vs MT55L128V36P1T-7.5IT |
MT55L128L36PT-7.5TR | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT55L128V36P1T-7.5IT vs MT55L128L36PT-7.5TR |
IS61NP12836-133TQ | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT55L128V36P1T-7.5IT vs IS61NP12836-133TQ |
IDT71V2556S133PFG8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L128V36P1T-7.5IT vs IDT71V2556S133PFG8 |
AS7C33128NTD36B-133TQIN | ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | MT55L128V36P1T-7.5IT vs AS7C33128NTD36B-133TQIN |
AS7C33128NTD36B-133TQI | ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55L128V36P1T-7.5IT vs AS7C33128NTD36B-133TQI |
AS7C33128NTD36B-133TQC | ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | MT55L128V36P1T-7.5IT vs AS7C33128NTD36B-133TQC |
IDT71V2556S133PFI9 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | MT55L128V36P1T-7.5IT vs IDT71V2556S133PFI9 |
IDT71V2556S133PFG | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L128V36P1T-7.5IT vs IDT71V2556S133PFG |